Festo Pneumatic Cylinder - 536221 16 mm Bore, 15 mm ADN Series, Double Acting Acting
- RS Stock No.:
- 136-6765
- Distrelec Article No.:
- 301-68-205
- Mfr. Part No.:
- ADN-16-15-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£49.10
(exc. VAT)
£58.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.10 |
*price indicative
- RS Stock No.:
- 136-6765
- Distrelec Article No.:
- 301-68-205
- Mfr. Part No.:
- ADN-16-15-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Cylinder | |
| Series | ADN | |
| Model Number | 536221 | |
| Action Type | Double Acting | |
| Bore Size | 16mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Flexible Cushioning | |
| Body Material | Aluminium | |
| Stroke Length | 15mm | |
| Length | 54.7mm | |
| Maximum Operating Pressure | 10 bar | |
| Rod Type | Single | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Height | 29mm | |
| Standards/Approvals | ISO 21287, RoHS | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Cylinder | ||
Series ADN | ||
Model Number 536221 | ||
Action Type Double Acting | ||
Bore Size 16mm | ||
Mount Type Through Hole | ||
Cushioning Type Flexible Cushioning | ||
Body Material Aluminium | ||
Stroke Length 15mm | ||
Length 54.7mm | ||
Maximum Operating Pressure 10 bar | ||
Rod Type Single | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Piston Rod Gender Male | ||
Maximum Operating Temperature 80°C | ||
Height 29mm | ||
Standards/Approvals ISO 21287, RoHS | ||
Width 29mm | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Cylinder, High-Alloy Steel Piston Rod Material, 1 to 10 Bar Operating Pressure Range - ADN-16-15-A-P-A
Use this pneumatic cylinder from Festo to keep your industrial loads in line. As it's a double-acting type, it has two ports that accept compressed air, allowing the piston rod to move forward and backwards. It features cushioning at both ends that reduce noise and impact for optimal performance and minimal wear. Thanks to an advance stroke force of 121N and a return stroke force of 90N, this piece of kit is a reliable choice for heavy-duty machinery.
Features & Benefits
• Performs reliably at temperatures between -20°C and +80°C for use in demanding environments
• TPE-U seals keep out contaminants and prevent leaks to ensure optimal operation
• Broad operating pressure range of 1 to 10 bar means it's suitable for low and high-pressure equipment
• Stroke length of 15mm for short-range movement
Applications
• Mining industry
• Food and beverage processing plants
• Agricultural equipment
Is this unit corrosion-resistant?
Yes, the barrel is made from wrought aluminium alloy and the piston rod is made from high-alloy steel, so the device stands strong against corrosion.
Related links
- Festo Pneumatic Cylinder - 536228 16 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 16 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-A-P-A-F1A 16 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536227 16 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536226 16 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536331 16 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536224 16 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536219 16 mm Bore Double Acting Acting
