Festo Pneumatic Cylinder - 536247 20 mm Bore, 30 mm ADN Series, Double Acting Acting
- RS Stock No.:
- 121-5729
- Distrelec Article No.:
- 301-68-228
- Mfr. Part No.:
- ADN-20-30-I-P-A
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
£52.99
(exc. VAT)
£63.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £52.99 |
| 5 + | £50.87 |
*price indicative
- RS Stock No.:
- 121-5729
- Distrelec Article No.:
- 301-68-228
- Mfr. Part No.:
- ADN-20-30-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | ADN | |
| Product Type | Pneumatic Cylinder | |
| Model Number | 536247 | |
| Action Type | Double Acting | |
| Bore Size | 20mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Flexible Cushioning | |
| Body Material | Aluminium | |
| Stroke Length | 30mm | |
| Length | 72.5mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Gender | Female | |
| Rod Type | Single | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 21287, RoHS | |
| Height | 35.5mm | |
| Width | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series ADN | ||
Product Type Pneumatic Cylinder | ||
Model Number 536247 | ||
Action Type Double Acting | ||
Bore Size 20mm | ||
Mount Type Through Hole | ||
Cushioning Type Flexible Cushioning | ||
Body Material Aluminium | ||
Stroke Length 30mm | ||
Length 72.5mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Gender Female | ||
Rod Type Single | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 21287, RoHS | ||
Height 35.5mm | ||
Width 35.5mm | ||
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure Range, M6 Piston Rod Thread - ADN-20-30-I-P-A
Optimise productivity in small spaces with this pneumatic cylinder from Festo. With a compact 30mm stroke, it generates linear movements to clamp, position and eject objects in a straight line. Thanks to the double-acting design, the unit uses compressed air at both ends for thrust and retraction to boost efficiency through accurate repeat motions. Flexible TPE-U(PUR) seals keep the system airtight to ensure reliable performance. The aluminium alloy barrel takes environmental knocks on the chin and works like a charm in challenging temperatures between -20°C and +80°C.
Features & Benefits
• Just 72.5mm long for a neat fit in systems where space is limited
• Standard M6 piston rod thread for wide compatibility with fittings
• Double-ended cushioning dampens noise and absorbs impacts for increased durability
Applications
• Dental equipment
• Medical imaging systems
• Assembly lines
• Automotive manufacturing
How heavy is this pneumatic cylinder?
The unit's basic weight is 131g at 0mm stroke with an added 21g per 10mm stroke when it's moving. This makes it a lightweight component that won't drag your installation down.
What pressures can I use this pneumatic cylinder at?
This device has a versatile operating pressure range from 0.6 to 10 bar that lets you use it with high and low-pressure systems.
Related links
- Festo Pneumatic Compact Cylinder - 577162 20 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536239 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-A-P-A-F1A 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-30-I-P-A-F1A 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 577170 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 8076332 20 mm Bore Double Acting Acting
- Festo Pneumatic Cylinder - 536243 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 577165 20 mm Bore Double Acting Acting
