SMC Clamping Actuator MKB50-20RZ
- RS Stock No.:
- 426-286
- Mfr. Part No.:
- MKB50-20RZ
- Brand:
- SMC
Subtotal (1 unit)*
£249.24
(exc. VAT)
£299.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.24 |
*price indicative
- RS Stock No.:
- 426-286
- Mfr. Part No.:
- MKB50-20RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 50mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder offer superior performance and reliability in a wide range of applications. Designed with precision, it stands as a testament to innovative engineering and cutting-edge technology. This model excels in delivering efficiency while maintaining ease of use, making it an ideal choice for professionals and DIY enthusiasts alike. Its robust construction ensures longevity and resilience, even under demanding conditions, thereby enhancing your productivity. With this product, you can expect consistent performance that meets the high standards of modern industrial and commercial operations.
Robust construction guarantees long service life even in harsh conditions
Designed for efficiency reducing energy consumption and operational costs
Compatible with a wide range of applications providing versatility
User friendly setup simplifies installation saving time and effort
Precision engineering ensures consistent and reliable performance
Designed for efficiency reducing energy consumption and operational costs
Compatible with a wide range of applications providing versatility
User friendly setup simplifies installation saving time and effort
Precision engineering ensures consistent and reliable performance
