SMC Clamping Actuator MKB50-30LZ
- RS Stock No.:
- 426-287
- Mfr. Part No.:
- MKB50-30LZ
- Brand:
- SMC
Subtotal (1 unit)*
£260.12
(exc. VAT)
£312.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.12 |
*price indicative
- RS Stock No.:
- 426-287
- Mfr. Part No.:
- MKB50-30LZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 30mm | |
| Bore | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 30mm | ||
Bore 50mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder designed to optimise performance in various industrial applications. Featuring robust construction and advanced engineering, this product is tailored to enhance operational efficiency and reliability. Ideal for a range of applications, it seamlessly integrates into existing systems, providing both versatility and high-quality output. With an emphasis on durability and functionality, this series ensures longevity and reduced maintenance, making it an excellent choice for those seeking top-tier pneumatic components.
Robust build quality ensures durability in challenging environments
Engineered for seamless integration into various systems
Designed to enhance operational efficiency and maximise productivity
Minimises downtime allowing for smoother workflows in any setting
Promotes reduced maintenance costs through its reliable performance
Engineered for seamless integration into various systems
Designed to enhance operational efficiency and maximise productivity
Minimises downtime allowing for smoother workflows in any setting
Promotes reduced maintenance costs through its reliable performance
