SMC Clamping Actuator MKB20-30LZ
- RS Stock No.:
- 426-444
- Mfr. Part No.:
- MKB20-30LZ
- Brand:
- SMC
Subtotal (1 unit)*
£153.55
(exc. VAT)
£184.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.55 |
*price indicative
- RS Stock No.:
- 426-444
- Mfr. Part No.:
- MKB20-30LZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 30mm | |
| Bore | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MK | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 30mm | ||
Bore 20mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MK | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is a versatile product exemplifies cutting-edge innovation, designed to elevate your fluid control and automation experience. Crafted with precision, it seamlessly integrates into various systems, ensuring optimal performance in demanding environments. Its robustness is matched by its efficiency, making it an ideal choice for a wide range of applications. Whether you're in manufacturing or service sectors, this product guarantees reliability and precision that you can count on.
Delivers exceptional performance under varying conditions
Designed for easy integration into existing setups
Offers long lasting durability to withstand rigorous use
Enhances operational efficiency through streamlined processes
Features a compact design that saves valuable installation space
User friendly interface contributes to quicker troubleshooting
Enables precise fluid control for increased accuracy in applications
Designed for easy integration into existing setups
Offers long lasting durability to withstand rigorous use
Enhances operational efficiency through streamlined processes
Features a compact design that saves valuable installation space
User friendly interface contributes to quicker troubleshooting
Enables precise fluid control for increased accuracy in applications
