SMC Clamping Actuator MKB20-20RNZ
- RS Stock No.:
- 426-442
- Mfr. Part No.:
- MKB20-20RNZ
- Brand:
- SMC
Subtotal (1 unit)*
£178.89
(exc. VAT)
£214.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.89 |
*price indicative
- RS Stock No.:
- 426-442
- Mfr. Part No.:
- MKB20-20RNZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 20mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is an innovative product redefines efficiency in pneumatic applications, featuring advanced technology designed for optimal performance. Engineered with precision, it integrates seamlessly into various systems, ensuring that operations run smoothly and reliably. With its highly responsive design, this product guarantees enhanced functionality in delivering consistent results. Whether in demanding industrial environments or within intricate machinery, it stands out for its robustness and reliability.
Operates effectively across diverse environments ensuring versatility
Designed to minimise operational downtime enhancing workflow
Features a robust construction for reliability in demanding scenarios
Provides consistent performance optimising system functionality
Low maintenance requirements reducing overall operational costs
Designed to minimise operational downtime enhancing workflow
Features a robust construction for reliability in demanding scenarios
Provides consistent performance optimising system functionality
Low maintenance requirements reducing overall operational costs
