SMC Clamping Actuator MKB50TF-20RZ
- RS Stock No.:
- 426-292
- Mfr. Part No.:
- MKB50TF-20RZ
- Brand:
- SMC
Subtotal (1 unit)*
£249.24
(exc. VAT)
£299.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.24 |
*price indicative
- RS Stock No.:
- 426-292
- Mfr. Part No.:
- MKB50TF-20RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 50mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Swivel Clamps showcases exemplary engineering, designed to elevate efficiency and performance in a variety of applications. With a compact design and robust construction, it effortlessly integrates into both complex machinery and simple systems. The actuator is tailored for precise control, enabling smooth operation that meets the exacting demands of modern industrial environments. Its versatility ensures compatibility with numerous connection types, making it an ideal choice for professionals seeking reliability and adaptability in their pneumatic solutions. This device not only enhances productivity but also promotes energy efficiency, reinforcing its status as a vital component in any operational setup. Trust in this actuator to deliver exceptional performance, ensuring your processes run seamlessly and optimally, no matter the task at hand.
Offers a compact footprint for easy integration into limited spaces
Delivers outstanding performance for precise control applications
Constructed from high-quality materials to ensure long-lasting durability
Features versatile connection options suitable for a wide range of systems
Designed to promote energy efficiency and reduce operating costs
Enhances overall machinery functionality through reliable operation
Delivers outstanding performance for precise control applications
Constructed from high-quality materials to ensure long-lasting durability
Features versatile connection options suitable for a wide range of systems
Designed to promote energy efficiency and reduce operating costs
Enhances overall machinery functionality through reliable operation
