SMC Clamping Actuator MKB50TF-30LZ

Subtotal (1 unit)*

£260.12

(exc. VAT)

£312.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.12

*price indicative

RS Stock No.:
426-293
Mfr. Part No.:
MKB50TF-30LZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

30mm

Bore

50mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary Clamp Cylinder offers exceptional performance in various pneumatic applications. Designed with advanced technology, it seamlessly integrates into automation processes to enhance operational efficiency. The unit's high-quality materials ensure durability, while its compact size allows for easy installation and adaptability. This product is engineered for optimal flow control, making it a valuable addition to any system that requires meticulous fluid management.

The compact design allows for versatile installation in limited spaces
Durable construction ensures long lasting performance in demanding environments
Advanced technology supports efficient fluid management
Optimised flow control enhances overall system responsiveness
User friendly features promote ease of operation and maintenance

Related links