SMC Clamping Actuator MKB50TF-50LZ

Subtotal (1 unit)*

£280.00

(exc. VAT)

£336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.00

*price indicative

RS Stock No.:
426-296
Mfr. Part No.:
MKB50TF-50LZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

50mm

Bore

50mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Swivel Clamps represents the culmination of engineering excellence, designed to enhance operational efficiency in a variety of industrial applications. Tailored for those who demand reliability and precision, it showcases a robust construction that ensures longevity even in the most challenging environments. The integration of cutting-edge technology leads to improved performance metrics, making this product a vital component for integrated systems. Its user-centric design simplifies installation and maintenance, facilitating seamless integration into existing setups. As industries evolve, this product stands out as an asset that not only meets but exceeds industry standards, providing end-users with peace of mind and operational continuity.

Manufactured using premium materials for durability in demanding applications
Engineered for easy integration with diverse systems, enhancing operational flexibility
Boasts exceptional performance metrics for maximised efficiency in every task
Designed with user-friendliness in mind, simplifying installation processes
Offers longevity and reliability, reducing the need for frequent replacements

Related links