SMC Clamping Actuator MKB32-20RZ
- RS Stock No.:
- 456-815
- Mfr. Part No.:
- MKB32-20RZ
- Brand:
- SMC
Subtotal (1 unit)*
£204.68
(exc. VAT)
£245.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.68 |
*price indicative
- RS Stock No.:
- 456-815
- Mfr. Part No.:
- MKB32-20RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 32mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MKB | |
| Absolute Maximum Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 32mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MKB | ||
Absolute Maximum Pressure 1MPa | ||
- COO (Country of Origin):
- CN
The SMC Rotary clamp cylinder designed for precise clamping and rotating operations in pneumatic systems. It combines efficiency and durability, making it suitable for various industrial applications.
Compact design for space saving installations
Durable construction ensures reliable performance in demanding environments
Compatible with auto switches for enhanced functionality
Durable construction ensures reliable performance in demanding environments
Compatible with auto switches for enhanced functionality
