SMC Clamping Actuator MKB32-30RZ

Subtotal (1 unit)*

£204.08

(exc. VAT)

£244.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.08

*price indicative

RS Stock No.:
426-261
Mfr. Part No.:
MKB32-30RZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

30mm

Bore

32mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary Clamp Cylinder is an innovative product is designed to streamline operational efficiency in various applications. With a focus on durability and performance, this exceptional device offers seamless integration into existing systems. Its robust construction ensures reliability even in demanding environments, while the thoughtful engineering guarantees ease of use. The product exemplifies advanced technology, making it an excellent choice for professionals seeking a high-performance solution.

Compact design allows for versatile installation options
Durable materials enhance resistance to environmental factors
User friendly interface simplifies operation and maintenance
Efficient performance optimises energy consumption in various tasks
Advanced technology ensures reliable functionality under heavy loads
Suitable for a wide range of applications across different industries

Related links