SMC Clamping Actuator MKB32-50RZ
- RS Stock No.:
- 426-264
- Mfr. Part No.:
- MKB32-50RZ
- Brand:
- SMC
Subtotal (1 unit)*
£214.97
(exc. VAT)
£257.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.97 |
*price indicative
- RS Stock No.:
- 426-264
- Mfr. Part No.:
- MKB32-50RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 50mm | |
| Bore | 32mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 50mm | ||
Bore 32mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is a compact and efficient unit is engineered to enhance operational excellence in various industrial applications. Designed for reliability, the product facilitates seamless integration into existing systems, making it a favourite among professionals seeking to optimise workflow. The robust construction ensures it can withstand the rigours of daily use while providing consistent performance. The intuitive design allows for straightforward installation, minimising downtime and allowing users to quickly reap the benefits. Additionally, the products capabilities contribute to energy savings, an important consideration in todays eco-conscious market.
Engineered for seamless integration into a variety of systems
Compact design allows for flexibility in installation and usage
Robust construction offers enhanced durability for long term operation
Mechanisms designed to support energy efficient practices
User friendly features facilitate quick setup and operation
Ideal for a range of industrial applications enhancing versatility
Compact design allows for flexibility in installation and usage
Robust construction offers enhanced durability for long term operation
Mechanisms designed to support energy efficient practices
User friendly features facilitate quick setup and operation
Ideal for a range of industrial applications enhancing versatility
