SMC Clamping Actuator MKB32TF-50RZ
- RS Stock No.:
- 426-273
- Mfr. Part No.:
- MKB32TF-50RZ
- Brand:
- SMC
Subtotal (1 unit)*
£214.97
(exc. VAT)
£257.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.97 |
*price indicative
- RS Stock No.:
- 426-273
- Mfr. Part No.:
- MKB32TF-50RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 50mm | |
| Bore | 32mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 50mm | ||
Bore 32mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is an advanced cylinder is engineered for precision within a wide range of applications, offering reliability and efficiency in various environments. The product is designed to deliver optimal performance with a compact footprint, making it ideal for installations with space constraints. Built to withstand rigorous use, its robust materials ensure longevity while maintaining excellent functionality. This cylinder is compatible with various control systems, enhancing versatility in integration. With its straightforward installation process, it allows for quick set-up and minimal downtime, ensuring your operations run smoothly and effectively.
Delivers consistent high quality performance across diverse applications
Compact design facilitates installation in tight spaces without sacrificing power
Engineered for durability ensuring longevity even in demanding conditions
Compatible with multiple control systems offering enhanced operational versatility
Designed for quick installation leading to reduced downtime and increased productivity
Compact design facilitates installation in tight spaces without sacrificing power
Engineered for durability ensuring longevity even in demanding conditions
Compatible with multiple control systems offering enhanced operational versatility
Designed for quick installation leading to reduced downtime and increased productivity
