SMC Clamping Actuator MKB63TF-50RZ

Subtotal (1 unit)*

£341.37

(exc. VAT)

£409.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.37

*price indicative

RS Stock No.:
426-299
Mfr. Part No.:
MKB63TF-50RZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

50mm

Bore

63mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

COO (Country of Origin):
CN
The SMC Rotary Clamp Cylinder is a state-of-the-art actuator designed to enhance precision and efficiency in automated systems. With its robust construction, this product guarantees longevity and reliability, making it ideal for various applications in industrial settings. The actuator's innovative design allows for seamless integration into existing systems, streamlining operations while delivering exceptional performance. Whether utilised in manufacturing, packaging or assembly lines, this component ensures a swift response and smooth motion. Its compact size does not compromise functionality, enabling it to perform effectively in constrained spaces.

Engineered for superior performance in high demand environments
Compact design fits easily into tight spaces
Provides reliable and precise motion control
Offers long lasting durability for extended use
Facilitates easy integration with existing machinery

Related links