SMC Clamping Actuator MKB63-50RZ

Subtotal (1 unit)*

£341.37

(exc. VAT)

£409.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.37

*price indicative

RS Stock No.:
426-298
Mfr. Part No.:
MKB63-50RZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

50mm

Bore

63mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary Clamp Cylinder is an advanced product represents the pinnacle of pneumatic technology, designed specifically for demanding applications where efficiency and reliability are paramount. Engineered by a leader in the industry, this unit excels in optimising pneumatic systems, ensuring seamless performance across various operational environments. It combines robust construction with state-of-the-art functionalities, making it ideal for both industrial and commercial uses. The product's design incorporates thoughtful features that enhance usability and integration with existing systems, promoting productivity while minimising downtime.

Offers reliable operation under various conditions
Designed for easy installation and maintenance
Enhances system efficiency with minimal energy loss
Constructed from high quality materials for extended service life
Lightweight yet robust allowing for flexible mounting options
Compatible with a wide range of pneumatic components
Incorporates advanced sealing technology to prevent leaks

Related links