SMC Clamping Actuator MKB32TF-10LZ
- RS Stock No.:
- 426-265
- Mfr. Part No.:
- MKB32TF-10LZ
- Brand:
- SMC
Subtotal (1 unit)*
£193.29
(exc. VAT)
£231.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.29 |
*price indicative
- RS Stock No.:
- 426-265
- Mfr. Part No.:
- MKB32TF-10LZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 10mm | |
| Bore | 32mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 10mm | ||
Bore 32mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is an advanced actuator is designed to streamline the automation process in various industrial applications. It combines precision engineering with robust performance, ensuring that tasks are executed flawlessly. The compact design allows for easy integration into existing systems, making it an ideal choice for enhancing productivity without compromising space. Furthermore, its durable materials provide excellent resistance to wear and corrosion, ensuring longevity in demanding environments.
Offers reliable performance in high stress conditions
Designed for seamless integration with existing automation systems
Employs corrosion resistant materials for enhanced durability
Compact size enables greater flexibility in equipment layout
Provides consistent and precise actuation with minimal downtime
Designed for seamless integration with existing automation systems
Employs corrosion resistant materials for enhanced durability
Compact size enables greater flexibility in equipment layout
Provides consistent and precise actuation with minimal downtime
