SMC Clamping Actuator MKB40-20RZ
- RS Stock No.:
- 426-276
- Mfr. Part No.:
- MKB40-20RZ
- Brand:
- SMC
Subtotal (1 unit)*
£205.89
(exc. VAT)
£247.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.89 |
*price indicative
- RS Stock No.:
- 426-276
- Mfr. Part No.:
- MKB40-20RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 20mm | |
| Bore | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | MK | |
| Rotary Angle | 90° | |
| Absolute Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 20mm | ||
Bore 40mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series MK | ||
Rotary Angle 90° | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder is an innovative linear actuator redefines precision and reliability in automation. Designed for efficiency, the actuator combines robust engineering with advanced technology, making it an ideal choice for applications requiring consistent movement and control. Its compact design allows for easy integration into existing systems, while maintaining high performance standards. The actuator operates smoothly, providing exceptional responsiveness even under demanding conditions. With a focus on durability and ease of use, this actuator is tailored for businesses aiming to enhance their operational capabilities without compromising on quality.
Designed for high speed and precision in linear motion
Robust construction ensures long lasting performance
Compact size fits easily into confined spaces
Seamless integration with a variety of systems
Low maintenance requirements reduce operational costs
Exceptional responsiveness under varying load conditions
Robust construction ensures long lasting performance
Compact size fits easily into confined spaces
Seamless integration with a variety of systems
Low maintenance requirements reduce operational costs
Exceptional responsiveness under varying load conditions
