Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- RS Stock No.:
- 647-248
- Mfr. Part No.:
- VMEF-SCZ-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£134.74
(exc. VAT)
£161.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.74 |
*price indicative
- RS Stock No.:
- 647-248
- Mfr. Part No.:
- VMEF-SCZ-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Directional Control | |
| Inlet Port Size | 0.25 in | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | |
| Model Number | 8031329 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Directional Control | ||
Inlet Port Size 0.25 in | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ATEX Zone 1, VDMA24364-B1/B2-L | ||
Model Number 8031329 | ||
- COO (Country of Origin):
- HU
The Festo stem actuated valve is designed for efficient control in pneumatic applications, featuring a 5/2-way monostable valve function. This mechanical valve excels in various operating conditions with a robust construction width of 20 mm, ensuring reliable performance across a pressure range from -0.095 MPa to 1 MPa. With its soft sealing principle and pilot actuation, it offers flexible installation options, making it ideal for a variety of industrial settings. The valve operates effectively with an external pilot air supply and is compatible with lubricated operation, enhancing its versatility in handling different media temperatures from -10 °C to 60 °C. With a maximum switching frequency of 3 Hz and durable materials, this valve serves as a dependable component in complex pneumatic systems.
Sealing principle offers a soft seal for reduced leakage
Corrosion resistance class CRC 2 suitable for moderate stress environments
RoHS-compliant materials ensure environmental safety
Wide media temperature range supports diverse applications
Related links
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.25 in
- Festo Directional Control type Pneumatic Actuated Valve, 10 bar 0.125 in
- Festo Manual Directional Control Valve VMEF Series, NPT 1/4 NPT
- Festo Directional Control Pneumatic Manual Control Valve VUWS Series 575555
- Festo Directional Control Pneumatic Manual Control Valve VUWS Series 8035221
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Directional Control type Pneumatic Valve, 10 bar G 3/8 in


