EMERSON – ASCO Angle Seat type Pneumatic Valve, 6 bar, Female 1-1/4 in

Subtotal (1 unit)*

£475.16

(exc. VAT)

£570.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.16

*price indicative

RS Stock No.:
564-201
Mfr. Part No.:
E290D0550SA0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Valve

Valve Type

Angle Seat

Inlet Port Size

1-1/4 in

Default Valve Position

NC

Return Type

Spring

Outlet Port Size

1-1/4 in

Maximum Operating Pressure

6 bar

Inlet Port Gender

Female

Valve Material

Stainless Steel

Outlet Thread Standard

ISO 228/1 & ISO 7/1

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

EN 161/EN 16678, ATEX, REACH, IEC 61508, IECEX, ASME B16.5, DIN EN 1092-1, EN ISO 13849-1, RoHS, EC 1935-2004, ISO 7005, Pressure Equipment Directive 2014/68/EU, FDA CFR 21

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Vanne 290 series next gen features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally closed function and a nominal diameter of 32mm, which is equivalent to 1 1/4 inch. The valve includes a plastic actuator with a piloting connection of 63mm and G1/8 inch. It has a threaded body and is constructed with a stainless steel body and disc seal. This version is in the standard configuration, with no voltage and no additional options.

Nominal diameter is 32mm equal to 1 inch 1/4

Operator diameter is 63mm with piloting connection G1/8 inch

Actuator material is plastic

Provided in standard configuration with no voltage or extra options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy