EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 6 bar, Female 1 in
- RS Stock No.:
- 432-440
- Mfr. Part No.:
- E290D0430DA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£189.66
(exc. VAT)
£227.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.66 |
*price indicative
- RS Stock No.:
- 432-440
- Mfr. Part No.:
- E290D0430DA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Pneumatic Valve is a 2-way, pressure-operated valve featuring a durable stainless steel body and an actuator, ideal for industrial machines and manufacturing processes. It offers high reliability, long service life, and exceptional tight shutoff, with an adjustable actuator that enables 360° access to the pilot port for ease of installation and maintenance. Certified under the Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, and IEC 61508 Standard (SIL 2), this valve also complies with Reach, RoHS, and EAC directives, making it suitable for high-safety, critical applications in diverse industries.
Modular design provides exceptional flexibility
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
High performance
Maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2-1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1-1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
