SMC Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 3/8 in

Subtotal (1 unit)*

£169.67

(exc. VAT)

£203.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.67

*price indicative

RS Stock No.:
425-924
Mfr. Part No.:
JSB11-ST10AF-2S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

3/8 in

Return Type

Spring Return

Outlet Connection Type

Threaded

Outlet Port Size

3/8 in

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Valve Material

Stainless Steel

Maximum Operating Temperature

183°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The SMC Angle seat valve designed for efficient fluid control in pneumatic systems. It features a low-pressure drop due to its angled seat structure, ensuring high flow rates and long service life.

Compact construction for space-saving installation

Durable stainless steel body for reliable performance

Suitable for air, water, and steam applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy