SMC Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1/4 in
- RS Stock No.:
- 425-928
- Mfr. Part No.:
- JSB51-ST32AF-5S
- Brand:
- SMC
Subtotal (1 unit)*
£356.11
(exc. VAT)
£427.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.11 |
*price indicative
- RS Stock No.:
- 425-928
- Mfr. Part No.:
- JSB51-ST32AF-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/4 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 183°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/4 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 183°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Angle seat valve designed for efficient fluid control in pneumatic systems. It features a low-pressure drop due to its angled seat structure, ensuring high flow rates and long service life.
Compact construction for space-saving installation
Durable stainless steel body for reliable performance
Suitable for air, water, and steam applications
Related links
- SMC Angle Seat type Pneumatic Actuated Valve Female 1 in
- SMC Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- SMC Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- SMC Angle Seat type Pneumatic Actuated Valve, 10 bar
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
