SMC Angle Seat type Pneumatic Actuated Valve, 2.4 Mpa, G 1/2, Female 1/2 in

Subtotal (1 unit)*

£180.23

(exc. VAT)

£216.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.23

*price indicative

RS Stock No.:
456-980
Mfr. Part No.:
JSB21-ST15AF-2S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Inlet Port Size

1/2 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Direct Action

Outlet Port Size

1/2 in

Inlet Thread Standard

G 1/2

Maximum Operating Pressure

2.4 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Valve Material

Stainless Steel

Maximum Operating Temperature

183°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC robust and stable angle seat valve with a compact design. Fully engineered to provide the reliability your process demands. Our angle seat valve is the ideal solution for boiler manufacturers, temperature control, clean applications, or hot water systems.

Reduce your costs and long life

Reduce your maintenance costs and long service life

Reduce your maintenance costs and robust construction

Mount it in a confined space and reduced footprint 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy