Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa 1/2 in
- RS Stock No.:
- 344-766
- Mfr. Part No.:
- VZXA-A-TS6-13-M6-B1T-16-K-46-17-PR-PM
- Brand:
- Festo
Subtotal (1 unit)*
£213.28
(exc. VAT)
£255.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.28 |
*price indicative
- RS Stock No.:
- 344-766
- Mfr. Part No.:
- VZXA-A-TS6-13-M6-B1T-16-K-46-17-PR-PM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/2 in | |
| Return Type | Spring | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Outlet Thread Standard | G | |
| Valve Material | Brass | |
| Standards/Approvals | RoHS | |
| Model Number | 8111583 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/2 in | ||
Return Type Spring | ||
Maximum Operating Pressure 1.6 Mpa | ||
Outlet Thread Standard G | ||
Valve Material Brass | ||
Standards/Approvals RoHS | ||
Model Number 8111583 | ||
- COO (Country of Origin):
- IN
The Festo Angle seat valve features a poppet design with a piston drive for efficient flow control. Pneumatically actuated, it is externally controlled and reset by a mechanical spring. Suitable for in-line installation, it allows flexible mounting in any position. Designed for durability, it ensures reliable operation in industrial applications.
Non reversible flow direction
RoHS compliant
IP65 and IP67protection rated
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa G1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 1.6 Mpa 4-Mar in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 7 bar G1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in


