Festo Angle Seat type Pneumatic Actuated Valve, 7 bar G1 in

Subtotal (1 unit)*

£347.03

(exc. VAT)

£416.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£347.03

*price indicative

RS Stock No.:
341-704
Mfr. Part No.:
VZXA-A-TS6-25-M6-B1T-16-K-75-20-PR-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Port Size

G1 in

Default Valve Position

NC

Return Type

Spring

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Valve Material

Brass

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS

Model Number

8111585

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, G1 in Inlet Port Size, Brass Valve - VZXA-A-TS6-25-M6-B1T-16-K-75-20-PR-PM, Numeric Part Number:8111585


This pneumatic-actuated valve controls fluid flow using a pneumatic actuator and is configured to default to the closed position when not pressurised. It is built as an angle-seat style with a brass body and is intended for use where a threaded G1 in inlet connection and a G-standard outlet thread are required. The valve operates within typical industrial temperature ranges and is suitable for systems requiring a spring-return actuation arrangement.

Features and Benefits:


• Spring-return mechanism provides automatic closure upon depressurisation
• Rated for operation up to 10 bar provides robust pressure handling
• Temperature range supports operation from 0°C to +60°C
• Brass construction resists common industrial corrosion modes
• Angle-seat design enables Rapid flow control and reduced turbulence

Applications


• Suitable for automated water distribution systems
• Ideal for compressed Air control manifolds
• Used for process lines requiring quick shut-off action
• Can be used for steam or thermal-transfer circuits within temperature limits
• Used with equipment needing G1 in threaded inlet connections

What is the valve's maximum allowable pressure?


The valve is specified to operate at a Peak pressure of 7 bar.

How does the valve return to the closed position when pneumatic supply is lost?


A mechanical spring inside the actuator forces the valve to its normal closed orientation when supply pressure is removed.

What materials contact the process medium?


The wetted parts are manufactured from brass to provide a metallic valve body.

What thread standards are provided for piping connections?


The inlet accepts a G1 in connection and the outlet uses a G-thread standard.

What temperature extremes can the valve tolerate during operation?


It is rated for functioning at temperatures between 0°C and +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy