Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in

Subtotal (1 unit)*

£319.38

(exc. VAT)

£383.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.38

*price indicative

RS Stock No.:
344-595
Mfr. Part No.:
VZXA-B-TS6-32-M2-B1T-4.4-K-46-17-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1-1/4 in

Return Type

Spring

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Valve Material

Brass

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS

Model Number

8111594

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, 1-1/4in Inlet Port Size, Brass Valve - VZXA-B-TS6-32-M2-B1T-4.4-K-46-17-PM, Numeric Part Number:8111594


This pneumatically actuated valve controls media flow using a pneumatically driven actuator and a spring-return mechanism in a normally closed position, suitable for industrial process systems where angled flow paths are required. It combines a brass flow body with an angle-seat arrangement and is intended for environments operating between 0°C and +60°C under moderate pressures.

Features and Benefits:


• Spring-return design provides automatic closure on Air loss
• Angle-seat configuration reduces flow resistance for process lines
• Brass construction offers corrosion-compatible wetted surfaces
• Inlet port sized 1-1/4in supports larger pipeline connections
• Rated to 0.7MPa for moderate-pressure process applications
• Outlet uses G thread standard for common fittings

Applications


• Suitable for steam and hot water control within temperature range
• Ideal for industrial fluid handling requiring angled valve geometry
• Used with pneumatic actuators in plant compressed-air systems
• Can be used for automated shut-off where NC operation is required
• Used for retrofitting pipelines with G-threaded outlet connections

What happens to the valve if supply Air fails?


The spring-return mechanism forces the valve closed when pneumatic supply is lost.

Which materials contact the fluid in this valve?


The fluid-facing components are MADE of brass.

What range of operating temperatures is acceptable?


It is rated for operation from 0°C up to +60°C.

What inlet and outlet connection types are provided?


The inlet is 1-1/4in and the outlet thread follows the G standard.

What maximum pressure can the valve handle?


The valve is specified for a maximum operating pressure of 0.7MPa.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy