Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in

Subtotal (1 unit)*

£405.78

(exc. VAT)

£486.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.78

*price indicative

RS Stock No.:
341-707
Mfr. Part No.:
VZXA-A-TS7-1 1/4"-M6-B1T-16-K-75-20-PR-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1-1/4 in

Return Type

Spring

Maximum Operating Pressure

0.7 Mpa

Outlet Thread Standard

NPT

Valve Material

Brass

Standards/Approvals

RoHS

Model Number

8111601

COO (Country of Origin):
IN
The Festo Angle seat valve features a poppet design with a piston drive for efficient flow control. Pneumatically actuated, it is externally controlled and reset by a mechanical spring. Suitable for in-line installation, it allows flexible mounting in any position. Designed for durability, it ensures reliable operation in industrial applications.

Non reversible flow direction

RoHS compliant

IP65 and IP67protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy