NSK UCT208D1 Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 643-913
- Mfr. Part No.:
- UCT208D1
- Brand:
- NSK
Subtotal (1 unit)*
£63.58
(exc. VAT)
£76.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.58 |
*price indicative
- RS Stock No.:
- 643-913
- Mfr. Part No.:
- UCT208D1
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Pillow Block Bearing | |
| Centre Height | 89mm | |
| Length | 144mm | |
| Standards/Approvals | RoHS | |
| Height | 114mm | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Pillow Block Bearing | ||
Centre Height 89mm | ||
Length 144mm | ||
Standards/Approvals RoHS | ||
Height 114mm | ||
Series ST | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self‑Lube Take‑Up Unit is designed to provide smooth, adjustable support in conveyor systems and other tensioning applications. Its robust cast‑iron housing, paired with a self‑lubricating insert, allows the unit to slide within its housing accommodating changes in shaft alignment or centre distance. It ensures reliability and ease of maintenance in heavy‑duty industrial environments.
Durable housing for enhanced structural strength
Compact yet rugged construction
Designed for ease of installation
Related links
- NSK ST40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP SL40 Pillow Block Bearing -, 40 mm ID
- NSK ST40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP MP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40 mm ID
