NSK ST40 Pillow Block Bearing -, 40 mm ID

Subtotal (1 unit)*

£60.84

(exc. VAT)

£73.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.84

*price indicative

RS Stock No.:
643-886
Mfr. Part No.:
ST40
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Pillow Block Bearing

Inside Diameter

40mm

Material

Cast Iron

Centre Height

89.2mm

Length

143mm

Height

118mm

Series

ST

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units are designed for applications requiring precise tensioning and alignment, commonly used in conveyor systems. Constructed from high-quality cast iron, these units feature a self-lubricating insert that accommodates initial misalignment, ensuring smooth operation. They are particularly suitable for environments where maintenance access is limited.

It offers durability and reliability in demanding conditions

Corrosion resistance

Simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy