Festo EAMG-U1-60-G2 Pillow Block -
- RS Stock No.:
- 194-875
- Mfr. Part No.:
- EAMG-U1-60-G2
- Brand:
- Festo
Subtotal (1 unit)*
£57.38
(exc. VAT)
£68.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.38 |
*price indicative
- RS Stock No.:
- 194-875
- Mfr. Part No.:
- EAMG-U1-60-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pillow Block | |
| Series | EAMG-U1 | |
| Standards/Approvals | VDMA24364-B2-L | |
| Limiting Speed | 6000rpm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pillow Block | ||
Series EAMG-U1 | ||
Standards/Approvals VDMA24364-B2-L | ||
Limiting Speed 6000rpm | ||
- COO (Country of Origin):
- DE
The Festo Counter Bearing is designed to enhance the operational efficiency of your machinery. With a focus on precision and reliability, this product caters to varied applications requiring a high level of performance. Its robust construction ensures durability under demanding conditions while maintaining flexibility in mounting positions. This counter bearing stands up to a maximum rotational speed of 6000 rpm, making it an ideal choice for both industrial and commercial use. Whether you need it for intricate automated systems or standard machinery, this part delivers outstanding performance, meeting stringent industry standards for various operational environments.
Operates efficiently across a wide temperature range catering to diverse environments
Designed to comply with stringent RoHS regulations for material safety
Facilitates high speed applications with a maximum rotational speed capacity
