Festo EAMG-U1-50 Pillow Block -

Subtotal (1 unit)*

£58.64

(exc. VAT)

£70.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.64

*price indicative

RS Stock No.:
195-157
Mfr. Part No.:
EAMG-U1-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pillow Block

Material

RoHS

Series

EAMG-U1

Standards/Approvals

VDMA24364-B2-L

Limiting Speed

6000rpm

COO (Country of Origin):
DE
The Festo Counter Bearing is engineered for optimal performance across a variety of applications. With its robust design and precise engineering, it ensures an exceptional operational experience. The product excels even in demanding environments, accommodating a wide range of mounting positions and operating conditions. Its reliability is further enhanced by its compliance with RoHS regulations, signalling a commitment to sustainability. The counter bearing supports rotational speeds of up to 6000 rpm, making it ideal for high-speed operations. Designed with versatility in mind, it offers broad temperature resilience, ensuring reliability from -25 °C to 60 °C.

Offers flexibility with multiple mounting positions

Resilient to a wide range of temperatures for consistent performance

Compact weight facilitates easier integration into existing systems

Suitable for a variety of industries ensuring versatile usage

Related links