Festo EAMG-U1-86 Pillow Block -

Subtotal (1 unit)*

£64.98

(exc. VAT)

£77.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.98

*price indicative

RS Stock No.:
195-159
Mfr. Part No.:
EAMG-U1-86
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pillow Block

Standards/Approvals

VDMA24364-B2-L

Series

EAMG-U1

Limiting Speed

5000rpm

COO (Country of Origin):
DE
The Festo Counter Bearing is designed to meet the demanding needs of various industrial applications, delivering reliability and performance in every operation. Engineered with precision, this device showcases its capabilities in optimising efficiency while ensuring minimal disruption during usage. The well-thought-out design allows for versatility in mounting positions, making it an ideal choice for diverse operational setups. With the ability to handle high rotational speeds, this product stands out for its robustness and innovative features, catering to the evolving requirements of modern industries.

Built to withstand high relative air humidity levels

Lightweight construction facilitates easier handling and installation

RoHS compliant materials align with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy