Phoenix Contact HC-K 6/36 EBUC Series Heavy Duty Power Connector Insert, 42-Contact, 8 Row, 1636389
- RS Stock No.:
- 858-8854
- Mfr. Part No.:
- 1636389
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£55.08
(exc. VAT)
£66.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £55.08 | - |
| 10 - 24 | £52.88 | 3% |
| 25 - 49 | £50.67 | 8% |
| 50 + | £48.47 | 12% |
*price indicative
- RS Stock No.:
- 858-8854
- Mfr. Part No.:
- 1636389
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 42 | |
| Number of Rows | 8 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Series | HC-K 6/36 EBUC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 42 | ||
Number of Rows 8 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 160V | ||
Standards/Approvals No | ||
Series HC-K 6/36 EBUC | ||
- COO (Country of Origin):
- DE
HEAVYCON female insert, K6/36 series, for 6 power and 36 control contacts, crimp connection
Related links
- Phoenix Contact HC-K 6/36 ESTC Series Heavy Duty Power Connector Insert 8 Row, 1636376
- Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert 6 Row, 1636321
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-K 4/2 Series Heavy Duty Power Connector Module 2 Row, 1686876
- Phoenix Contact HC-K Series Heavy Duty Power Connector Contact, 1663420


