Phoenix Contact HC-K 4/2 Series Heavy Duty Power Connector Module, 6-Contact, 2 Row, 1686876
- RS Stock No.:
- 201-6850
- Mfr. Part No.:
- 1686876
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£91.25
(exc. VAT)
£109.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.25 |
*price indicative
- RS Stock No.:
- 201-6850
- Mfr. Part No.:
- 1686876
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Orientation | Straight | |
| Voltage | 830V | |
| Series | HC-K 4/2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Orientation Straight | ||
Voltage 830V | ||
Series HC-K 4/2 | ||
Standards/Approvals No | ||
The Phoenix Contact's HEAVYCON contact insert has screw type of connection method and it used copper alloy method. It has contact surface material is Ag and contact carrier material is PA. It has 4 positions.
Ambient temperature is -40 °C to 125 °C
Rated surge voltage is 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414369
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414368
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424225


