Phoenix Contact HC-K Series Heavy Duty Power Connector Contact, 1663420
- RS Stock No.:
- 742-7118
- Mfr. Part No.:
- 1663420
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£72.80
(exc. VAT)
£87.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 600 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 12 February 2027
- Plus 1,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.728 | £72.80 |
*price indicative
- RS Stock No.:
- 742-7118
- Mfr. Part No.:
- 1663420
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Voltage | 5V | |
| Series | HC-K | |
| Standards/Approvals | EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EAC Approval ID: RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 1mm² | ||
Voltage 5V | ||
Series HC-K | ||
Standards/Approvals EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EAC Approval ID: RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Heavy-Duty Power Connector Contact For Terminal Blocks, Female, Crimp Contact Type - CK1,6-ED-1,00BU AG - 1663420
Kick your industrial processes into action with this heavy-duty power connector contact from Phoenix Contact. It ensures voltage and current flow reliably to your equipment, helping to smooth out hiccups in your electrical supply.
The unit's crimp connections put up an airtight defence against dust and moisture, by stopping airborne contaminants from affecting its electrical points. Highly conductive silver-plated copper contacts make sure your power flow stays on the go.
When paired with a compatible connector from the HEAVYCON range, this unit is ready to face the challenges of extreme working conditions, as it resists vibration and above-average levels of mechanical strain. You can use a connector contact like this in harsh settings such as the oil, gas and mining industries.
• Wide ambient operating temperature range between -40°C and +125°C, making it compatible with extreme conditions
• Comes in a pack of 100 to keep you well-stocked
• Long-lasting crimp technology that needs minimal maintenance
• For use with conductor cross sections between 0.75 and 1mm², to best suit your application
Related links
- Phoenix Contact HC-K 4/2 Series Heavy Duty Power Connector Module 2 Row, 1686876
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
- Phoenix Contact HC-K 6/36 ESTC Series Heavy Duty Power Connector Insert 8 Row, 1636376
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-K 6/36 EBUC Series Heavy Duty Power Connector Insert 8 Row, 1636389
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320
- Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert 6 Row, 1636321


