Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert, 32-Contact, 6 Row, 1636321
- RS Stock No.:
- 858-8845
- Mfr. Part No.:
- 1636321
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.77
(exc. VAT)
£47.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.77 |
| 10 - 24 | £38.18 |
| 25 - 49 | £36.59 |
| 50 + | £35.00 |
*price indicative
- RS Stock No.:
- 858-8845
- Mfr. Part No.:
- 1636321
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 6 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | HC-K 8/24 EBUC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 6 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Series HC-K 8/24 EBUC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
HEAVYCON female insert, K8/24 series, for 8 power and 24 control contacts, crimp connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
- Phoenix Contact HC-K 6/36 EBUC Series Heavy Duty Power Connector Insert 8 Row, 1636389
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-K 6/36 ESTC Series Heavy Duty Power Connector Insert 8 Row, 1636376
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320


