Phoenix Contact HC Series Screw, 1-Contact, 1 Row, 1584868
- RS Stock No.:
- 855-6356
- Mfr. Part No.:
- 1584868
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 box of 10 units)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 90 | £1.137 | £11.37 | - |
| 100 - 240 | £1.092 | £10.92 | 3% |
| 250 - 490 | £1.046 | £10.46 | 8% |
| 500 + | £1.001 | £10.01 | 11% |
*price indicative
- RS Stock No.:
- 855-6356
- Mfr. Part No.:
- 1584868
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | White | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour White | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
PE screw for contact inserts of A series
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Screw 1 Row, 1604997
- Phoenix Contact HC Series Screw 1 Row, 1584198
- Phoenix Contact HC Series Locking Screw 1 Row, 1660083
- Phoenix Contact HC Series Cable Clamp 1 Row, 1886139
- Phoenix Contact HC Series Clamp 1 Row, 1886142
- Phoenix Contact HC Series Washers 1 Row, 1587496
- Phoenix Contact HC Series Coding Pin 1 Row, 1772722
- Phoenix Contact HC Series Coding Pin 1 Row, 1636127


