Phoenix Contact HC Series Clamp, 1-Contact, 1 Row, 1886142

Subtotal (1 unit)*

£13.47

(exc. VAT)

£16.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.47

*price indicative

RS Stock No.:
201-6852
Mfr. Part No.:
1886142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Clamp

Number of Rows

1

Colour

Silver

Voltage

60V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Shield connection used for a shielded line on male contact carriers. It includes two loose crimp contacts for PROFIBUS line.

-40°C to 60°C ambient temperature

0.34 mm² conductor cross section

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy