Phoenix Contact HC Series Cable Clamp, 1-Contact, 1 Row, 1886139
- RS Stock No.:
- 201-5465
- Mfr. Part No.:
- 1886139
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.47
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.47 |
*price indicative
- RS Stock No.:
- 201-5465
- Mfr. Part No.:
- 1886139
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Cable Clamp | |
| Number of Rows | 1 | |
| Colour | Silver | |
| Voltage | 60V | |
| Standards/Approvals | EAC Ex | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Cable Clamp | ||
Number of Rows 1 | ||
Colour Silver | ||
Voltage 60V | ||
Standards/Approvals EAC Ex | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shield connection used for two shielded cables. It includes two loose socket crimp contacts for PROFIBUS cables.
16.900 g weight per Piece
-40°C to 60°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Clamp 1 Row, 1886142
- Phoenix Contact HC Series Cable Gland 1407670
- Phoenix Contact HC Series Cable Gland 1407669
- Phoenix Contact HC Series Cable Gland 1407672
- Phoenix Contact HC Series Cable Gland 1407671
- Phoenix Contact HC Series Screw 1 Row, 1584868
- Phoenix Contact HC Series Screw 1 Row, 1584198
- Phoenix Contact HC Series Screw 1 Row, 1604997


