Phoenix Contact HC Series Locking Screw, 1-Contact, 1 Row, 1660083
- RS Stock No.:
- 854-5056
- Mfr. Part No.:
- 1660083
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 10 units)*
£39.98
(exc. VAT)
£47.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 90 | £3.998 | £39.98 | - |
| 100 - 240 | £3.838 | £38.38 | 4% |
| 250 - 490 | £3.678 | £36.78 | 8% |
| 500 + | £3.518 | £35.18 | 12% |
*price indicative
- RS Stock No.:
- 854-5056
- Mfr. Part No.:
- 1660083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Locking Screw | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Silver | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Locking Screw | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Silver | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
Locking screw barrel, for a firm connection of contact inserts and DIN-rail mountable Terminal adapters
Related links
- Phoenix Contact HC Series Locking Lever 1 Row, 1407698
- Phoenix Contact HC Series Locking Lever 1 Row, 1407701
- Phoenix Contact HC Series Screw 1 Row, 1584868
- Phoenix Contact HC Series Screw 1 Row, 1584198
- Phoenix Contact HC Series Screw 1 Row, 1604997
- Phoenix Contact HC Series Cable Clamp 1 Row, 1886139
- Phoenix Contact HC Series Clamp 1 Row, 1886142
- Phoenix Contact HC Series Washers 1 Row, 1587496


