Phoenix Contact RS-K10D Series Docking Frame, 1051190
- RS Stock No.:
- 240-7195
- Mfr. Part No.:
- 1051190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.77 |
*price indicative
- RS Stock No.:
- 240-7195
- Mfr. Part No.:
- 1051190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Docking Frame | |
| Colour | Grey | |
| Series | RS-K10D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Docking Frame | ||
Colour Grey | ||
Series RS-K10D | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix contact docking frame for 2 modules. It offers a fixed assembly with rack compensation of just ±2.0 mm in the x/y-axis. The construction material is die-cast aluminium.
No protective ground connection
Number of module slots is 2
Related links
- Phoenix Contact RS-K10D Series Frame 1182088
- Phoenix Contact RS-K10D Series Mounting Base, 1424416
- Phoenix Contact RS-K10D Series Mounting Base, 1424865
- Phoenix Contact RS-K10D Series Mounting Base, 1424848
- Phoenix Contact RS-K10D Series Strain Relief, 1685330
- Phoenix Contact RS-K10D Series Protection Cover, 1421101
- Phoenix Contact RS-K10D Series Mounting Base, 1424867
- Phoenix Contact RS-K10D Series Latch, 1412885


