Phoenix Contact RS-K10D Series Mounting Base, 1424848

Subtotal (1 unit)*

£40.15

(exc. VAT)

£48.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.15

*price indicative

RS Stock No.:
207-5140
Mfr. Part No.:
1424848
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Base

Colour

Grey

Series

RS-K10D

Standards/Approvals

DNV GL Ex Approvals

COO (Country of Origin):
CN
The Phoenix Contact Box mounting bases with double locking latch made of Die-cast aluminium material. The Product is salt water resistant.

IP66 degree of protection

-40°C to 125°C ambient operative temperature

IP67 degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy