Phoenix Contact RS-K10D Series Mounting Base, 1424372
- RS Stock No.:
- 207-5088
- Mfr. Part No.:
- 1424372
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.49
(exc. VAT)
£35.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.49 |
*price indicative
- RS Stock No.:
- 207-5088
- Mfr. Part No.:
- 1424372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Standards/Approvals | DNV GL, EAC Ex | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Standards/Approvals DNV GL, EAC Ex | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Mounting Base, 1424848
- Phoenix Contact RS-K10D Series Mounting Base, 1424416
- Phoenix Contact RS-K10D Series Mounting Base, 1424865
- Phoenix Contact RS-K10D Series Mounting Base, 1424369
- Phoenix Contact RS-K10D Series Mounting Base, 1424367
- Phoenix Contact RS-K10D Series Mounting Base, 1424365
- Phoenix Contact RS-K10D Series Mounting Base, 1424866
- Phoenix Contact RS-K10D Series Mounting Base, 1424366


