Phoenix Contact RS-K10D Series Mounting Base, 1424416
- RS Stock No.:
- 207-5119
- Mfr. Part No.:
- 1424416
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£27.85
(exc. VAT)
£33.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.85 |
*price indicative
- RS Stock No.:
- 207-5119
- Mfr. Part No.:
- 1424416
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Colour | Grey | |
| Series | RS-K10D | |
| Standards/Approvals | EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Colour Grey | ||
Series RS-K10D | ||
Standards/Approvals EAC, UL Recognised, cUL Recognised, cULus Recognised, DNV GL | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box mounting bases with double locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Mounting Base, 1424848
- Phoenix Contact RS-K10D Series Mounting Base, 1424865
- Phoenix Contact RS-K10D Series Mounting Base, 1424369
- Phoenix Contact RS-K10D Series Mounting Base, 1424367
- Phoenix Contact RS-K10D Series Mounting Base, 1424365
- Phoenix Contact RS-K10D Series Mounting Base, 1424372
- Phoenix Contact RS-K10D Series Mounting Base, 1424866
- Phoenix Contact RS-K10D Series Mounting Base, 1424366


