Phoenix Contact RS-K10D Series Protection Cover, 1421101

Subtotal (1 pack of 5 units)*

£9.51

(exc. VAT)

£11.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.902£9.51

*price indicative

RS Stock No.:
207-5742
Mfr. Part No.:
1421101
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protection Cover

Colour

Transparent, White

Standards/Approvals

UL94 HB

Series

RS-K10D

COO (Country of Origin):
CN
The Phoenix Contact protective cover which is made up of PA material and white in color.

Degree of protection IP20

Ambient temperature 0 °C to 20 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy