Phoenix Contact RS-K10D Series Protection Cover, 1424636
- RS Stock No.:
- 207-5792
- Mfr. Part No.:
- 1424636
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.24
(exc. VAT)
£21.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.24 |
*price indicative
- RS Stock No.:
- 207-5792
- Mfr. Part No.:
- 1424636
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protection Cover | |
| Colour | Black | |
| Standards/Approvals | EAC Ex Approvals | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protection Cover | ||
Colour Black | ||
Standards/Approvals EAC Ex Approvals | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact protective cover with screw locking. It is made up of zinc die-cast material and black in color.
Degree of protection IP66, IP68, IP69
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Protection Cover, 1421101
- Phoenix Contact RS-K10D Series Protective Cover, 1421103
- Phoenix Contact RS-K10D Series Protective Cover, 1421102
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1424413
- Phoenix Contact RS-K10D Series Protective Cover, 1419275


