Phoenix Contact RS-K10D Series Protective Cover, 1411517

Subtotal (1 pack of 10 units)*

£108.58

(exc. VAT)

£130.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£10.858£108.58

*price indicative

RS Stock No.:
216-3635
Mfr. Part No.:
1411517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Colour

Grey

Series

RS-K10D

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The Phoenix Contact HEAVYCON ADVANCE protective cover of size B16 with screw locking for panel mounting side. It is MADE up of the PA material and grey in colour.

Degree of protection IP66

Ambient temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy