Phoenix Contact HC-B24-SP-RBK Series Gasket, 1407709

Subtotal (1 pack of 10 units)*

£30.97

(exc. VAT)

£37.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.097£30.97

*price indicative

RS Stock No.:
224-9778
Mfr. Part No.:
1407709
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Colour

Black

Standards/Approvals

EAC Ex Approvals

Series

HC-B24-SP-RBK

COO (Country of Origin):
IT
The Phoenix Contact HC-B24 series have profile gasket for supporting base element type B24. The material used for the profile gasket is the NBR.

Ambient temperature for operation is -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy