Phoenix Contact HC-B10-SP-RBK Series Gasket, 1407707
- RS Stock No.:
- 217-6335
- Mfr. Part No.:
- 1407707
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£24.21
(exc. VAT)
£29.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.421 | £24.21 |
*price indicative
- RS Stock No.:
- 217-6335
- Mfr. Part No.:
- 1407707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Colour | Black | |
| Standards/Approvals | EAC Ex Approvals, Approval details EAC RU C- DE.AI30.B.01102 | |
| Series | HC-B10-SP-RBK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Colour Black | ||
Standards/Approvals EAC Ex Approvals, Approval details EAC RU C- DE.AI30.B.01102 | ||
Series HC-B10-SP-RBK | ||
- COO (Country of Origin):
- IT
The Phoenix Contact HC-B10 series have profile gasket for supporting base element type B10. The material used for the profile gasket is the NBR.
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-B24-SP-RBK Series Gasket, 1407709
- Phoenix Contact HC-B16-SP-RBK Series Gasket, 1407708
- Phoenix Contact HC-B06-SG-RBK Series Gasket, 1407702
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1605624
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407730
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-M-B10-DOCK-B Series Docking Frame, 1051225
- Phoenix Contact HC-EVO-B10-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407635


