Phoenix Contact HC-B16-SP-RBK Series Gasket, 1407708
- RS Stock No.:
- 217-6336
- Mfr. Part No.:
- 1407708
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£27.54
(exc. VAT)
£33.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.754 | £27.54 |
*price indicative
- RS Stock No.:
- 217-6336
- Mfr. Part No.:
- 1407708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Colour | Black | |
| Series | HC-B16-SP-RBK | |
| Standards/Approvals | EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Colour Black | ||
Series HC-B16-SP-RBK | ||
Standards/Approvals EAC Ex | ||
- COO (Country of Origin):
- IT
The Phoenix Contact HC-B16 series have profile gasket for supporting base element type B16. The material used for the profile gasket is the NBR.
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-B24-SP-RBK Series Gasket, 1407709
- Phoenix Contact HC-B10-SP-RBK Series Gasket, 1407707
- Phoenix Contact HC-B06-SG-RBK Series Gasket, 1407702
- Phoenix Contact HC-B16-SL-PLBK Series Locking Lever, 1407700
- Phoenix Contact HC-B16-BC-HI-PLBK Series Protective Cover, 1407694
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1605653
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1584884
- Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644


